
CF130US-15-04 | |
|---|---|
DigiKey Part Number | 4903-CF130US-15-04-ND 4903-CF130US-15-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-15-04 |
Description | PVC4C/16AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.350" (8.89mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 5 | $5.65600 | $28.28 |
| 10 | $5.38600 | $53.86 |
| 25 | $5.04560 | $126.14 |
| 50 | $4.80040 | $240.02 |
| 100 | $4.56540 | $456.54 |
| 250 | $4.26932 | $1,067.33 |
| 500 | $4.05584 | $2,027.92 |
| 1,000 | $3.85093 | $3,850.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.83375 | $2,833.75 |
| 2,000 | $2.68971 | $5,379.42 |
| 3,000 | $2.61250 | $7,837.50 |

