New at DigiKey
Image for CF130US-15-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF130US-15-04

DigiKey Part Number
4903-CF130US-15-04-ND
4903-CF130US-15-04-DS-ND
Manufacturer
Manufacturer Product Number
CF130US-15-04
Description
PVC4C/16AWG TCER 600V FLEX
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.350" (8.89mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$6.33000$6.33
5$5.65600$28.28
10$5.38600$53.86
25$5.04560$126.14
50$4.80040$240.02
100$4.56540$456.54
250$4.26932$1,067.33
500$4.05584$2,027.92
1,000$3.85093$3,850.93
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1,000$2.83375$2,833.75
2,000$2.68971$5,379.42
3,000$2.61250$7,837.50
Manufacturers Standard Package