
CF130US-07-18 | |
|---|---|
DigiKey Part Number | 4903-CF130US-07-18-ND 4903-CF130US-07-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-07-18 |
Description | PVC18C/18AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.580" (14.73mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 5 | $12.52200 | $62.61 |
| 10 | $11.91900 | $119.19 |
| 25 | $11.15960 | $278.99 |
| 50 | $10.61240 | $530.62 |
| 100 | $10.08760 | $1,008.76 |
| 250 | $9.42628 | $2,356.57 |
| 500 | $8.94924 | $4,474.62 |
| 1,000 | $8.51225 | $8,512.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.43279 | $6,432.79 |

