
CF130US-05-12 | |
|---|---|
DigiKey Part Number | 4903-CF130US-05-12-ND 4903-CF130US-05-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-05-12 |
Description | PVC12C/20AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.470" (11.94mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.64000 | $9.64 |
| 5 | $8.60800 | $43.04 |
| 10 | $8.19500 | $81.95 |
| 25 | $7.67520 | $191.88 |
| 50 | $7.30040 | $365.02 |
| 100 | $6.94120 | $694.12 |
| 250 | $6.48844 | $1,622.11 |
| 500 | $6.16200 | $3,081.00 |
| 1,000 | $5.84860 | $5,848.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.40570 | $4,405.70 |
| 2,000 | $4.20000 | $8,400.00 |

