New at DigiKey
Image for CF130US-05-07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF130US-05-07

DigiKey Part Number
4903-CF130US-05-07-ND
4903-CF130US-05-07-DS-ND
Manufacturer
Manufacturer Product Number
CF130US-05-07
Description
PVC7C/20AWG TCER 600V FLEX
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.380" (9.65mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$7.46000$7.46
5$6.66600$33.33
10$6.34700$63.47
25$5.94520$148.63
50$5.65580$282.79
100$5.37820$537.82
250$5.02868$1,257.17
500$4.77664$2,388.32
Spool
QuantityUnit PriceExt Price
1,000$3.37209$3,372.09
Manufacturers Standard Package