
CF130US-05-05 | |
|---|---|
DigiKey Part Number | 4903-CF130US-05-05-ND 4903-CF130US-05-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-05-05 |
Description | PVC5C/20AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.330" (8.38mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Conductor Insulation Poly-Vinyl Chloride (PVC), Nylon |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.75000 | $5.75 |
| 5 | $5.13600 | $25.68 |
| 10 | $4.89000 | $48.90 |
| 25 | $4.58120 | $114.53 |
| 50 | $4.35860 | $217.93 |
| 100 | $4.14550 | $414.55 |
| 250 | $3.87692 | $969.23 |
| 500 | $3.68334 | $1,841.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.55534 | $2,555.34 |

