
CF130-02-25 | |
|---|---|
DigiKey Part Number | 4903-CF130-02-25-ND 4903-CF130-02-25-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130-02-25 |
Description | PVC25C/24AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Gray 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.450" (11.43mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 5 | $6.31600 | $31.58 |
| 10 | $6.01300 | $60.13 |
| 25 | $5.63240 | $140.81 |
| 50 | $5.35860 | $267.93 |
| 100 | $5.09580 | $509.58 |
| 250 | $4.76484 | $1,191.21 |
| 500 | $4.52622 | $2,263.11 |
| 1,000 | $4.29715 | $4,297.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.18509 | $3,185.09 |
| 2,000 | $3.02289 | $6,045.78 |
| 3,000 | $2.96250 | $8,887.50 |

