
CF130-02-03 | |
|---|---|
DigiKey Part Number | 4903-CF130-02-03-ND 4903-CF130-02-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130-02-03 |
Description | PVC3C/24AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 5 | $1.76400 | $8.82 |
| 10 | $1.67900 | $16.79 |
| 25 | $1.57440 | $39.36 |
| 50 | $1.49860 | $74.93 |
| 100 | $1.42620 | $142.62 |
| 250 | $1.33496 | $333.74 |
| 500 | $1.26926 | $634.63 |
| 1,000 | $1.20621 | $1,206.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.77669 | $776.69 |
| 2,000 | $0.73799 | $1,475.98 |
| 3,000 | $0.71607 | $2,148.21 |
| 5,000 | $0.68919 | $3,445.95 |
| 7,000 | $0.67192 | $4,703.44 |
| 10,000 | $0.65398 | $6,539.80 |

