Retroreflective, Polarized Optical Sensor 196.850" (5m) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2E-PN3-2M

DigiKey Part Number
1885-SA2E-PN3-2M-ND
Manufacturer
Manufacturer Product Number
SA2E-PN3-2M
Description
POLARIZED RETRO NPN 2M CABLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 196.850" (5m) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
IDEC
Output Configuration
NPN - Dark-ON/Light-ON
Series
Light Source
Red LED
Packaging
Bag
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective, Polarized
Cable Length
78.74" (2m)
Sensing Distance
196.850" (5m)
Adjustment Type
Adjustable
Voltage - Supply
10V ~ 30V
Operating Temperature
-30°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$48.92000$48.92
5$45.06600$225.33
10$43.63300$436.33
25$41.91760$1,047.94
50$40.74380$2,037.19
100$39.66660$3,966.66
Manufacturers Standard Package