Image for RY2KS-UCDC6V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RY2KS-UCDC6V

DigiKey Part Number
1885-RY2KS-UCDC6V-ND
Manufacturer
Manufacturer Product Number
RY2KS-UCDC6V
Description
RELAY PLUG-IN DPDT 3A 6VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 6VDC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
3 A
Switching Voltage
240VAC, 30VDC - Max
Load - Max Switching
720VA, 90W
Coil Current
200 mA
Coil Type
Latching, Dual Coil
Features
Test Button
Termination Style
Plug In, 14 Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4.8 VDC
Must Release Voltage
-
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-5°C ~ 40°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
30 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$67.51000$67.51
Manufacturers Standard Package