
RY2KS-UCDC110V | |
|---|---|
DigiKey Part Number | 1885-RY2KS-UCDC110V-ND |
Manufacturer | |
Manufacturer Product Number | RY2KS-UCDC110V |
Description | RELAY PLUG-IN DPDT 3A 110VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 240VAC, 30VDC - Max | |
Load - Max Switching | 720VA, 90W | |
Coil Current | 11 mA | |
Coil Type | Latching, Dual Coil | |
Features | Test Button | |
Termination Style | Plug In, 14 Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VDC | |
Must Release Voltage | - | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -5°C ~ 40°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 10 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.51000 | $67.51 |

