



RV8H-1S1-AD18-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1624-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-1S1-AD18-C1D2 |
Description | RELAY GEN PURPOSE SPDT 12A 18V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 14.4 VAC/DC | |
Must Release Voltage | 1.26 VAC/DC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 750 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.95000 | $30.95 |
| 10 | $27.56300 | $275.63 |
| 25 | $26.31960 | $657.99 |
| 50 | $25.41560 | $1,270.78 |
| 100 | $24.54210 | $2,454.21 |
| 250 | $23.43248 | $5,858.12 |

