RV8H-1S1-AD12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: $30.83000
Datasheet
General Purpose Relay SPDT (1 Form C) 12VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VAC/DC Coil DIN Rail
IDEC RV8 Relays
Relay Basics - Another Teaching Moment | DigiKey Electronics

RV8H-1S1-AD12

DigiKey Part Number
1885-1651-ND
Manufacturer
Manufacturer Product Number
RV8H-1S1-AD12
Description
RELAY GEN PURPOSE SPDT 12A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
12 A
Switching Voltage
250VAC - Nom
Load - Max Switching
-
Coil Current
29 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VAC/DC
Must Release Voltage
0.84 VAC/DC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus
Relay Type
Grade
-
Qualification
-
Coil Resistance
414 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$24.12000$24.12
10$21.48200$214.82
25$20.51320$512.83
50$19.80880$990.44
100$19.12830$1,912.83
250$18.26364$4,565.91
500$17.63514$8,817.57
Manufacturers Standard Package