Parametric Equivalent




RV8H-1L1-D18-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1768-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-1L1-D18-C1D2 |
Description | RELAY GEN PURPOSE SPDT 16A 18V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 14.4 VDC |
Packaging Bulk | Must Release Voltage 1.26 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CE, cULus |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 24 mA | Coil Resistance 750 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV8H-1L1-D18 | IDEC | 2 | 1885-1639-ND | $24.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.06000 | $31.06 |


