



RV8H-1L1-D12-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1771-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-1L1-D12-C1D2 |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 0.84 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CE, cULus |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 32 mA | Coil Resistance 375 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.26000 | $31.26 |
| 10 | $27.83800 | $278.38 |
| 25 | $26.58240 | $664.56 |
| 50 | $25.66920 | $1,283.46 |
| 100 | $24.78680 | $2,478.68 |
| 250 | $23.66608 | $5,916.52 |

