RJ1V-A-D6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 17
Unit Price: $4.42000
Datasheet
Image for RJ1V-A-D6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ1V-A-D6

DigiKey Part Number
1885-RJ1V-A-D6-ND
Manufacturer
Manufacturer Product Number
RJ1V-A-D6
Description
PCB RELAY SPST-NO 12A 6VDC
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
12 A
Switching Voltage
250VAC, 125VDC - Nom
Load - Max Switching
-
Coil Current
88.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
4.2 VDC
Must Release Voltage
0.6 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
67.9 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes