Image for RJ1S-CLD1-D5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ1S-CLD1-D5

DigiKey Part Number
1885-RJ1S-CLD1-D5-ND
Manufacturer
Manufacturer Product Number
RJ1S-CLD1-D5
Description
GP RELAY SPDT 5VDC LED & DIODE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
12 A
Switching Voltage
250VAC, 125VDC - Nom
Load - Max Switching
-
Coil Current
110 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Reverse Coil Polarity
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
47.2 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.75000$12.75
Manufacturers Standard Package