LED Panel Indicator Amber 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APW299D-A-120V

DigiKey Part Number
1885-1500-ND
Manufacturer
Manufacturer Product Number
APW299D-A-120V
Description
LED PANEL INDICATOR AMBER 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Amber
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
120V
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$31.59000$31.59
10$25.56900$255.69
100$22.09030$2,209.03
Manufacturers Standard Package