
TM-TH8 | |
|---|---|
DigiKey Part Number | 2488-TM-TH8-ND |
Manufacturer | |
Manufacturer Product Number | TM-TH8 |
Description | 8CH THERMISTOR DAQ MODBUS RS485 |
Customer Reference | |
Detailed Description | Signal Conditioner DIN Rail |
Datasheet | Datasheet |
Category | Isolation 2000V |
Manufacturer ICP DAS USA INC | Voltage - Supply 10 ~ 30VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Signal Conditioner | Operating Temperature -25°C ~ 75°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $269.00000 | $269.00 |


