
TM-7565 | |
|---|---|
DigiKey Part Number | 2488-TM-7565-ND |
Manufacturer | |
Manufacturer Product Number | TM-7565 |
Description | USB TO CANBUS CONVERTER |
Customer Reference | |
Detailed Description | USB to CAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | Terminal Block | |
Convert To (Adapter End) | Terminal Block | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $319.00000 | $319.00 |








