
SG-3383 | |
|---|---|
DigiKey Part Number | 2488-SG-3383-ND |
Manufacturer | |
Manufacturer Product Number | SG-3383 |
Description | 3CH DC CURRENT SIGNAL SPLITTER |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Category | Output Type Current |
Manufacturer ICP DAS USA INC | Output Range 4 ~ 20mA |
Series | Isolation 3000V |
Packaging Box | Voltage - Supply 10 ~ 30VDC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Current | Operating Temperature -25°C ~ 75°C |
Input Range (Current, Voltage) 4 ~ 20mA |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $359.00000 | $359.00 |

