
PW-3090-15D-R | |
|---|---|
DigiKey Part Number | 2488-PW-3090-15D-R-ND |
Manufacturer | |
Manufacturer Product Number | PW-3090-15D-R |
Description | DC/DC DIN RAIL SUPPLY +/-15V 9W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 15V -15V 300mA, 300mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 2 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 9W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output | |
Size / Dimension | 2.76" L x 0.98" W x 4.49" H (70.0mm x 25.0mm x 114.0mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Minimum Load Required | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.00000 | $199.00 |


