
PISO-CAN200U-D | |
|---|---|
DigiKey Part Number | 2488-PISO-CAN200U-D-ND |
Manufacturer | |
Manufacturer Product Number | PISO-CAN200U-D |
Description | 2-PORT CANBUS PCI CARD DSUB CON |
Customer Reference | |
Detailed Description | PCI Communication Card 0.866" x 4.960" (22.00mm x 126.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 0.866" x 4.960" (22.00mm x 126.00mm) |
Manufacturer ICP DAS USA INC | Expansion Site/Bus PCI |
Packaging Box | Watchdog Timer No |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Function Communication Card | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $739.00000 | $739.00 |

