
PEX-CAN200I-T | |
|---|---|
DigiKey Part Number | 2488-PEX-CAN200I-T-ND |
Manufacturer | |
Manufacturer Product Number | PEX-CAN200I-T |
Description | 2-PORT CANBUS PCIE CARD TERM BL |
Customer Reference | |
Detailed Description | PCI Express Communication Card 0.866" x 4.724" (22.00mm x 120.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 0.866" x 4.724" (22.00mm x 120.00mm) |
Manufacturer ICP DAS USA INC | Expansion Site/Bus PCI Express |
Packaging Box | Watchdog Timer No |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Function Communication Card | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $699.00000 | $699.00 |

