
PET-7215 | |
|---|---|
DigiKey Part Number | 2488-PET-7215-ND |
Manufacturer | |
Manufacturer Product Number | PET-7215 |
Description | I/O MODULE 7 ANALOG 12-48V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 12 ~ 48VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 48VDC |
Manufacturer ICP DAS USA INC | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Features RTD |
Type Input, Output (I/O) Module | Operating Temperature -25°C ~ 75°C |
Number of Inputs and Type 7 - Analog | Approval Agency CE |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $719.00000 | $719.00 |

