
NS-200PS | |
|---|---|
DigiKey Part Number | 2488-NS-200PS-ND |
Manufacturer | |
Manufacturer Product Number | NS-200PS |
Description | POWER OVER ETHERNET POE SPLITTER |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 2 Port Data Rate |
Datasheet | Datasheet |
Category | Voltage - Input 46 ~ 54V |
Manufacturer ICP DAS USA INC | Number of Ports 2 |
Series | Operating Temperature -40°C ~ 75°C |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Input Connector RJ45 |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.00000 | $199.00 |

