
M-7066PD | |
|---|---|
DigiKey Part Number | 2488-M-7066PD-ND |
Manufacturer | |
Manufacturer Product Number | M-7066PD |
Description | OUTPUT MODULE 7 RELAY 10-30V |
Customer Reference | |
Detailed Description | Output Module DIN Rail 10 ~ 30VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 10 ~ 30VDC |
Manufacturer ICP DAS USA INC | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Type Output Module | Approval Agency CE |
Number of Outputs and Type 7 - Relay | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $239.00000 | $239.00 |

