
M-7060PD | |
|---|---|
DigiKey Part Number | 2488-M-7060PD-ND |
Manufacturer | |
Manufacturer Product Number | M-7060PD |
Description | I/O MODULE 4 DIG 4 RELAY 10-30V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 10 ~ 30VDC |
Datasheet | Datasheet |
Category | Number of Outputs and Type 4 - Relay |
Manufacturer ICP DAS USA INC | Voltage - Supply 10 ~ 30VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Type Input, Output (I/O) Module | Approval Agency CE |
Number of Inputs and Type 4 - Digital | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $299.00000 | $299.00 |

