
M-7017MC-16 | |
|---|---|
DigiKey Part Number | 2488-M-7017MC-16-ND |
Manufacturer | |
Manufacturer Product Number | M-7017MC-16 |
Description | INPUT MODULE 16 ANALOG 10-48V |
Customer Reference | |
Detailed Description | Input Module DIN Rail 10 ~ 48VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 10 ~ 48VDC |
Manufacturer ICP DAS USA INC | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Type Input Module | Approval Agency CE |
Number of Inputs and Type 16 - Analog | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $819.00000 | $819.00 |

