
FSM-510G-2F | |
|---|---|
DigiKey Part Number | 2488-FSM-510G-2F-ND |
Manufacturer | |
Manufacturer Product Number | FSM-510G-2F |
Description | 8 PORT 10/100/100 BASE-T, 2 (100 |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Type SFP |
Manufacturer ICP DAS USA INC | SFP/XFP Ports 2 |
Packaging Box | SFP/XFP Type SFP, Gigabit |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 12 ~ 48VDC |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 10 | Mounting Type DIN Rail, Wall Mount |
Copper Ports 8 | Operating Temperature -40°C ~ 75°C |
Copper Type 10/100/1000 | Base Product Number |
Fiber Ports 2 |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,999.00000 | $1,999.00 |

