Input, Output (I/O) Module DIN Rail 10 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET-7066

DigiKey Part Number
2488-ET-7066-ND
Manufacturer
Manufacturer Product Number
ET-7066
Description
I/O MODULE 8 RELAY 10-30V
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 10 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10 ~ 30VDC
Manufacturer
ICP DAS USA INC
Mounting Type
DIN Rail
Packaging
Box
Termination Style
RJ45, Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 75°C
Type
Input, Output (I/O) Module
Approval Agency
CE
Number of Outputs and Type
8 - Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ICP DAS USA INC
A separate $60.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$389.00000$389.00