Current Transducer ±500A Input ±10V Output 10 ~ 30VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN-831I-100V-500A

DigiKey Part Number
2488-DN-831I-100V-500A-ND
Manufacturer
Manufacturer Product Number
DN-831I-100V-500A
Description
1 CH 100V AC/DC& 500A ATTENUATOR
Customer Reference
Detailed Description
Current Transducer ±500A Input ±10V Output 10 ~ 30VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
2500V (Working)
Manufacturer
ICP DAS USA INC
Accuracy
1%
Series
Voltage - Supply
10 ~ 30VDC
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Operating Temperature
-25°C ~ 75°C
Type
Current Transducer
Approval Agency
CE, FCC
Input Range
±500A
Base Product Number
Output
±10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ICP DAS USA INC
A separate $60.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$319.00000$319.00