
ANT-8 | |
|---|---|
DigiKey Part Number | 2488-ANT-8-ND |
Manufacturer | |
Manufacturer Product Number | ANT-8 |
Description | 1 KM EXTERNAL ANTENNA FOR SST-24 |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer ICP DAS USA INC | Number of Bands 1 |
Packaging Box | Gain 8dBi |
Part Status Obsolete | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 16.535" (420.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications General Purpose |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $389.00000 | $389.00 |

