
TCF-142-S-ST | |
|---|---|
DigiKey Part Number | 3833-TCF-142-S-ST-ND |
Manufacturer | Moxa |
Manufacturer Product Number | TCF-142-S-ST |
Description | RS-232/422/485 TO FIBER OPTIC CO |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports Singlemode |
Datasheet | Datasheet |
Category | Distance 40km |
Manufacturer Moxa | Voltage - Input 12V ~ 48V |
Packaging Retail Package | Connector Type ST |
Part Status Active | Mounting Type Wall Mount |
Configuration Fixed | Ingress Protection IP30 |
Fiber Ports 2 | Operating Temperature 0°C ~ 60°C |
Fiber Type Singlemode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $970.00000 | $970.00 |

