
TCF-142-M-ST | |
|---|---|
DigiKey Part Number | 3833-TCF-142-M-ST-ND |
Manufacturer | Moxa |
Manufacturer Product Number | TCF-142-M-ST |
Description | RS-232/422/485 TO FIBER OPTIC CO |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | 2 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 5km | |
MTU | - | |
Voltage - Input | 12V ~ 48V | |
Connector Type | ST | |
Mounting Type | Wall Mount | |
Ingress Protection | IP30 | |
Operating Temperature | 0°C ~ 60°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $380.00000 | $380.00 |


