
SFP-1GSXLC-T | |
|---|---|
DigiKey Part Number | 3833-SFP-1GSXLC-T-ND |
Manufacturer | Moxa |
Manufacturer Product Number | SFP-1GSXLC-T |
Description | Small Form Factor pluggable tran |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | - | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.00000 | $308.00 |


