
MDR-20-24 | |
|---|---|
DigiKey Part Number | 3833-MDR-20-24-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | MDR-20-24 |
Description | AC/DC CONVERTER 2X24V 24W |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 2 Output 24V 24V |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Manufacturer Antaira Technologies | Applications Industrial, ITE (Commercial) |
Series | Efficiency 84% |
Packaging Retail Package | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 2 | Size / Dimension 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cULus, EAC, TUV, UKCA |
Voltage - Output 2 24V | Standard Number 62368-1; UL 508 |
Power (Watts) 24W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.00000 | $36.00 |






