Network Switch - Unmanaged 5 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNX-C501G-SFP-T

DigiKey Part Number
3833-LNX-C501G-SFP-T-ND
Manufacturer
Antaira Technologies
Manufacturer Product Number
LNX-C501G-SFP-T
Description
Unmanaged Ethernet Switch
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antaira Technologies
Series
Packaging
Retail Package
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed + SFP
Number of Ports
5
Copper Ports
4
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
SFP
SFP/XFP Ports
1
SFP/XFP Type
SFP
Connector Type
SFP
Voltage - Input
12V ~ 48V
Ingress Protection
IP40
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$696.00000$696.00