
INJ-24 | |
|---|---|
DigiKey Part Number | 3833-INJ-24-ND |
Manufacturer | Moxa |
Manufacturer Product Number | INJ-24 |
Description | INDUSTRIAL IEEE802.3AF/AT POE IN |
Customer Reference | |
Detailed Description | 22V ~ 57V Power Over Ethernet (POE) 2 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 20 ~ 60V | |
Number of Ports | 2 | |
Voltage - Output | 22V ~ 57V | |
Current - Output | 526 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP | |
Operating Temperature | 0°C ~ 60°C | |
Efficiency | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 3.93" L x 0.98" W x 3.39" H (99.8mm x 24.9mm x 86.1mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | 60950-1 | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $418.00000 | $418.00 |

