1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC-C1000-SFP

DigiKey Part Number
3833-IMC-C1000-SFP-ND
Manufacturer
Antaira Technologies
Manufacturer Product Number
IMC-C1000-SFP
Description
Gigabit Media Converter
Customer Reference
Detailed Description
1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antaira Technologies
Series
-
Packaging
Retail Package
Part Status
Active
Type
-
Configuration
Fixed + SFP
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
SFP
SFP/XFP Ports
1
Features
LFPT
Distance
-
MTU
Jumbo
Voltage - Input
12V ~ 48V
Connector Type
RJ45, SFP
Mounting Type
DIN Rail, Wall Mount
Ingress Protection
IP30
Operating Temperature
-10°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$305.00000$305.00