
FCU-2805SFP | |
|---|---|
DigiKey Part Number | 3833-FCU-2805SFP-ND |
Manufacturer | |
Manufacturer Product Number | FCU-2805SFP |
Description | 10/100/1000TX TO 1000SX/LX MEDIA |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICOMTECH, INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 5V | |
Connector Type | RJ45, SFP | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.00000 | $121.00 |

