1 Copper Ports 10/100/1000 SFP/XFP Ports 1000BASE-SX/LX (Singlemode)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCU-2802SC-S10

DigiKey Part Number
3833-FCU-2802SC-S10-ND
Manufacturer
Antaira Technologies
Manufacturer Product Number
FCU-2802SC-S10
Description
Gigabit Media Converter
Customer Reference
Detailed Description
1 Copper Ports 10/100/1000 SFP/XFP Ports 1000BASE-SX/LX (Singlemode)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antaira Technologies
Series
-
Packaging
Retail Package
Part Status
Active
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
1000BASE-SX/LX (Singlemode)
SFP/XFP Ports
-
Features
LFPT
Distance
10km
MTU
-
Voltage - Input
5V
Connector Type
RJ45, SC
Mounting Type
-
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$161.00000$161.00