1 Copper Ports 10/100 SFP/XFP Ports Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCU-1802P-SC

DigiKey Part Number
3833-FCU-1802P-SC-ND
Manufacturer
Manufacturer Product Number
FCU-1802P-SC
Description
10/100TX TO 100FX POE MEDIA CONV
Customer Reference
Detailed Description
1 Copper Ports 10/100 SFP/XFP Ports Multimode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ICOMTECH, INC.
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
Multimode
SFP/XFP Ports
-
Features
-
Distance
2km
MTU
-
Voltage - Input
48V
Connector Type
RJ45, SC
Mounting Type
-
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$184.00000$184.00