
EMC-0201-SC-S3 | |
|---|---|
DigiKey Part Number | 3833-EMC-0201-SC-S3-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | EMC-0201-SC-S3 |
Description | 10/100TX To 100FX Media Converte |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports Singlemode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 30km | |
MTU | Jumbo | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, SC | |
Mounting Type | Rack Mount, Wall Mount | |
Ingress Protection | IP30 | |
Operating Temperature | 0°C ~ 50°C |
| Retail Package: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.00000 | $150.00 |

