
EDS-P506E-4POE-2GTXSFP-T | |
|---|---|
DigiKey Part Number | 3833-EDS-P506E-4POE-2GTXSFP-T-ND |
Manufacturer | Moxa |
Manufacturer Product Number | EDS-P506E-4POE-2GTXSFP-T |
Description | MANAGED ETHERNET POE SWITCH WITH |
Customer Reference | |
Detailed Description | Network Switch - Managed 6 Ports IP40 |
Datasheet | Datasheet |
Category | Fiber Type SFP |
Manufacturer Moxa | SFP/XFP Ports 2 |
Packaging Retail Package | SFP/XFP Type SFP |
Part Status Active | PoE Ports 4 |
Type Switch - Managed | Connector Type RJ45 |
Configuration Fixed + SFP | Voltage - Input 12V ~ 48V |
Number of Ports 6 | Ingress Protection IP40 |
Copper Ports 4 | Mounting Type DIN Rail |
Copper Type 10/100 | Operating Temperature -40°C ~ 75°C |
Fiber Ports 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,991.00000 | $1,991.00 |

