
BRKT-19DR-4U | |
|---|---|
DigiKey Part Number | 3833-BRKT-19DR-4U-ND |
Manufacturer | DIN Space Inc. |
Manufacturer Product Number | BRKT-19DR-4U |
Description | BRACKET 19X6.750X6.750" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Bracket 19.000" L x 6.750" W x 6.750" H (482.60mm x 171.45mm x 171.45mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 19.000" L x 6.750" W x 6.750" H (482.60mm x 171.45mm x 171.45mm) |
Manufacturer DIN Space Inc. | Color Black |
Packaging Retail Package | Material Metal, Steel |
Part Status Active | For Use With/Related Products Racks |
Type Bracket | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.00000 | $279.00 |




