37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAM-3937-BE

DigiKey Part Number
3833-ADAM-3937-BE-ND
Manufacturer
Manufacturer Product Number
ADAM-3937-BE
Description
DB-37 Wiring Terminal, DIN-rail
Customer Reference
Detailed Description
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ICOMTECH, INC.
Series
-
Packaging
Retail Package
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
37
Features
-
Voltage - Rated
-
Operating Temperature
0°C ~ 45°C
Length
4.429" (112.50mm)
Width
3.433" (87.20mm)
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from ICOMTECH, INC.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.