
AD-DB9F-TB5P35 | |
|---|---|
DigiKey Part Number | 3833-AD-DB9F-TB5P35-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | AD-DB9F-TB5P35 |
Description | 5-pin 3.5mm Terminal Block |
Customer Reference | |
Detailed Description | Adapter D-Sub 09 Pos (DB9) Female To Terminal Blocks, Header, 5 Pos, 1 Row |
Category | Convert From (Adapter End) D-Sub 09 Pos (DB9) Female |
Manufacturer Antaira Technologies | Convert To (Adapter End) Terminal Blocks, Header, 5 Pos, 1 Row |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active |



