Copper Ports SFP/XFP Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310M

DigiKey Part Number
3833-310M-ND
Manufacturer
Patton Electronics
Manufacturer Product Number
310M
Description
CCTV BALUN BNC MALE TO RJ45 W/SC
Customer Reference
Detailed Description
Copper Ports SFP/XFP Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Patton Electronics
Series
-
Packaging
Box
Part Status
Obsolete
Type
-
Configuration
Fixed
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
Features
-
Distance
680m
MTU
-
Voltage - Input
-
Connector Type
BNC, RJ45
Mounting Type
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$61.00000$61.00