
07012220 | |
|---|---|
DigiKey Part Number | 3833-07012220-ND |
Manufacturer | Perle Systems |
Manufacturer Product Number | 07012220 |
Description | IDS-205F-TSS20D - 5 PORT INDUSTR |
Customer Reference | |
Detailed Description | Network Switch - Managed 5 Ports IP20 |
Datasheet | Datasheet |
Category | Copper Type 10/100/1000 |
Manufacturer Perle Systems | Fiber Ports 1 |
Packaging Box | Fiber Type 100BASE-BX |
Part Status Active | Connector Type RJ45, ST |
Type Switch - Managed | Voltage - Input 9.6V ~ 60V |
Configuration Fixed | Ingress Protection IP20 |
Number of Ports 5 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,340.00000 | $1,340.00 |

